ACM28DSAN

Heilind Number:SULACM28DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DSAN

Detailed Description

ACM28DSAN features a robust design suitable for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliable performance. The 2-row female connector with no mounting requirement and thru-hole termination method offers easy installation. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating at an amperage of 5A and voltage of 950VAC, it meets high power transmission needs. The full bellow contact type and right-angle orientation enhance connectivity in tight spaces. With 56 positions and a pitch of 3.96mm, it facilitates efficient PCB connections. Tail length of 5.84mm and a compact connector size make it space-saving. Matte Tin termination plating adds to its longevity. Operating temperature range of -65 to 150°C ensures suitability for various environments. Ideal for board-to-board and card edge connections, the ACM28DSAN is a reliable choice for your connectivity needs.