ACM28DSAS

Heilind Number:SULACM28DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DSAS

Detailed Description

The ACM28DSAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 5 A, it offers robust power transmission capabilities. The gold-plated contacts and full bellow design guarantee low contact resistance and high reliability. Its right-angle orientation and side hole mount type make it versatile for various PCB configurations. With 56 positions and a pitch of 3.96 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for aerospace, defense, and industrial applications. Its matte tin termination plating ensures solderability and durability. The ACM28DSAS is a top choice for engineers seeking high-reliability connectors for their designs.