| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM28DSEF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULACM28DSEF |
ACM28DSEF
| Heilind Number: | SULACM28DSEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM28DSEF |
| ECAD Model: |
Specifications
Detailed Description
The ACM28DSEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two rows of contacts with eyelet termination and gold plating offer excellent conductivity and durability. The 3.96mm pitch and straight orientation make it easy to integrate into your PCB layout. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications. Trusted for its quality and performance, the ACM28DSEF is a critical component for mission-critical systems.

