ACM28DSEH-S243

Heilind Number:SULACM28DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSEH-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULACM28DSEH-S243

Detailed Description

Introducing the ACM28DSEH-S243, a high-performance board-to-board PCB connector designed for critical applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The 28 positions with a pitch of 3.96mm accommodate multiple connections with precision. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent power requirements. The termination method of eyelet and termination plating of Matte Tin offer secure and efficient installation. Its straight orientation and clearance hole mount type facilitate easy integration into PCB setups. With an operating temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Trust the ACM28DSEHS243 for superior connectivity in aerospace, defense, and industrial applications.