ACM28DSEH

Heilind Number:SULACM28DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DSEH

Detailed Description

Introducing the ACM28DSEH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of contacts with a pitch of 3.96mm (.156 in) and a contact type of Full Bellow, ensuring secure and reliable connections. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contacts are plated with gold for optimal signal transmission, while the termination method of Eyelet guarantees easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its straight orientation and compact dimensions make it ideal for space-constrained layouts. Whether you're working in telecommunications, aerospace, or industrial automation, the ACM28DSEH is the perfect solution for your connectivity needs.