ACM28DSEI-S13

Heilind Number:SULACM28DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DSEI-S13

Detailed Description

The ACM28DSEI-S13 connector boasts high-performance with its PPS & Beryllium Copper construction, ensuring durability and reliability in demanding environments. Designed for female connectors, it features two rows for efficient connectivity. The threaded mount type and card extender termination method offer secure and stable installation. With contact material of Beryllium Copper and gold plating, this connector guarantees excellent conductivity and corrosion resistance. Operating at up to 950 VAC and 5A, it is suitable for high-power applications. The full bellow contact type and straddle orientation further enhance signal integrity. With 56 positions and a pitch of 3.96mm, precise connections are facilitated. Its -65 to 150°C operating temperature range and matte tin termination plating ensure versatility and longevity. This connector, belonging to the Board to Board PCB category, is a top choice for various industrial and electronic applications.