ACM28DSEI-S243

Heilind Number:SULACM28DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULACM28DSEI-S243

Detailed Description

The ACM28DSEI-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 28-position connector offers ample connectivity options, while its threaded mount and eyelet termination method provide secure and stable installation. Gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial systems. Its compact size, with dimensions of 10.95mm in height and 11.13mm in width, makes it suitable for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term durability and performance. A perfect choice for high-reliability applications, the ACM28DSEI-S243 is a versatile and robust connector that meets the stringent requirements of modern electronic designs.