ACM28DSEI

Heilind Number:SULACM28DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DSEI

Detailed Description

Our SKU ACM28DSEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The female connector has two rows with a threaded mount type and eyelet termination method, making installation easy and secure. Contact material of Beryllium Copper with gold plating guarantees optimal conductivity. The 3.96mm pitch and full bellow contact type provide stable and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 56 positions and a tail length of 5.72mm, it offers ample connectivity options. Measuring 10.95mm in height and 11.13mm in width, it is compact yet robust. Termination plating in matte tin ensures long-term performance. This connector falls under the category of high-quality board-to-board PCB connectors and card edge connectors, making it ideal for various industrial applications. Please note that it is not classified as a high-reliability component.