ACM28DSEN-S13

Heilind Number:SULACM28DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DSEN-S13

Detailed Description

The ACM28DSEN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, it ensures both durability and reliable conductivity. Featuring a female gender, 2 rows, and a pitch of 3.96mm (.156 in), it offers precise and secure connections. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The contact material is Gold-plated Beryllium Copper, guaranteeing low contact resistance and high signal integrity. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's straddle orientation and card extender termination method provide versatile installation options. With 56 positions and a tail length of 5.33mm (.21 in), it accommodates complex PCB layouts. Its compact design, 10.95mm (.431 in) height, and 11.13mm (.438 in) width, make it space-efficient. The termination plating is Matte Tin, ensuring solderability. Classified under the hi-rel category, it meets stringent reliability standards. The ACM28DSENS13 is the perfect solution for high-speed and high-power PCB interconnections.