ACM28DSEN

Heilind Number:SULACM28DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DSEN

Detailed Description

Introducing the ACM28DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 56 gold-plated contacts, this connector ensures reliable and efficient signal transmission. The beryllium copper contact material and full bellow design guarantee durability and excellent conductivity, even in harsh environments. Operating at a voltage of 950 VAC and with an amperage rating of 5A, it is suitable for a wide range of power and signal connections. The straight orientation, dual-row configuration, and termination method with eyelets make installation easy and secure. With a tail length of 5.72mm (.225 in) and a compact connector height of 10.95mm (.431 in), it is ideal for space-constrained designs. The matte tin termination plating offers added protection against corrosion. Whether used in aerospace, military, or industrial applications, the ACM28DSEN delivers unmatched performance and reliability.