ACM28DSES-S13

Heilind Number:SULACM28DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DSES-S13

Detailed Description

Introducing the ACM28DSESS13, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector guarantees reliable and efficient connectivity. With a pitch of 3.96mm and 56 positions spread across 2 rows, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent performance requirements. The termination method is through a card extender with a side hole mount type, perfect for secure and stable connections. The connector's full bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C and termination plating of matte tin, it is suitable for a variety of environments. Compact in size with dimensions of 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. The ACM28DSESS13 is a top choice for professionals in need of high-quality board-to-board connectors.