ACM28DSES-S243

Heilind Number:SULACM28DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULACM28DSES-S243

Detailed Description

Introducing the ACM28DSES-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek side hole mount and eyelet termination method, this female connector ensures secure and efficient connectivity. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees reliable signal transmission even in harsh environments. Featuring 28 positions in a single row and a pitch of 3.96mm (.156 in), it offers ample connectivity options. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of industrial settings. The full bellow contact type and straight orientation further enhance its versatility. With a compact form factor measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it's ideal for space-sensitive designs. The matte tin termination plating ensures durability and longevity. Whether it's for aerospace, defense, or telecommunications applications, the ACM28DSESS243 is a reliable choice for high-reliability connectivity needs.