ACM28DSES

Heilind Number:SULACM28DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DSES

Detailed Description

The ACM28DSES Board to Board PCB Connector is a high-performance component designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The two-row design with 56 positions allows for versatile connectivity options. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and corrosion resistance. The termination method is through eyelets, providing secure and stable connections. With a pitch of 3.96mm and a straight orientation, it is easy to integrate into PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact size, measuring 10.95mm in height and 11.13mm in width, makes it suitable for space-constrained designs. The termination plating is matte tin, further enhancing its durability. The ACM28DSES is part of our comprehensive range of connectors, meeting the highest standards of quality and performance.