ACM28DSUI

Heilind Number:SULACM28DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULACM28DSUI

Detailed Description

Introducing the ACM28DSUI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold contact plating on Full Bellow contacts offers excellent conductivity and corrosion resistance. With 28 positions and a 3.96mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact design, with a low profile of 10.95mm height and 11.13mm width, allows for space-efficient PCB layout. The matte tin termination plating ensures durability and solderability. Whether in aerospace, defense, or telecommunications, the ACM28DSUI is the ideal choice for high-reliability applications.