ACM28DSUS

Heilind Number:SULACM28DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULACM28DSUS

Detailed Description

The ACM28DSUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a pitch of 3.96mm (.156 inches) and 28 positions in a single row, it allows for efficient signal transmission. The female connector with side hole mount and thru-hole termination method offers easy and secure installation. Its gold-plated Beryllium Copper contacts provide excellent conductivity and durability, suitable for high-speed data and power transfer. Operating at a voltage of 950VAC and a wide temperature range of -65 to 150°C, it guarantees stable performance in harsh environments. The straight orientation and compact design with a height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches) make it space-saving. The matte tin termination plating ensures corrosion resistance. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and performance.