| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM28DSXH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM28DSXH |
ACM28DSXH
| Heilind Number: | SULACM28DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM28DSXH |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our ACM28DSXH female connector, meticulously crafted with PPS and Beryllium Copper for exceptional performance. Featuring clearance hole mount type and thru-hole termination method, installation is a breeze. The 28 gold-plated contacts ensure reliable conductivity, rated for up to 5A and 950VAC. With a pitch of 3.96mm and straight orientation, it seamlessly integrates into your design. Operating in a wide temperature range from -65 to 150°C, it's suitable for various environments. Measuring 10.95mm in height and 11.13mm in width, it's compact yet robust. Trust in its Matte Tin termination plating for lasting durability. Perfect for hi-rel applications, this connector elevates your board-to-board and card edge connections. Elevate your PCB designs with the ACM28DSXH.

