ACM28DSXI

Heilind Number:SULACM28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULACM28DSXI

Detailed Description

Introducing the ACM28DSXI, a high-performance female board-to-board PCB connector meticulously crafted for optimal signal transmission in demanding environments. With a pitch of 3.96mm (.156in) and featuring 28 gold-plated contacts made of PPS and Beryllium Copper, this connector ensures reliable connectivity with a current rating of 5A and a voltage tolerance of 950VAC. The straight orientation and threaded mount type facilitate secure installation on PCBs, while the thru-hole termination method guarantees robust mechanical stability. Operating seamlessly even in extreme temperatures ranging from -65 to 150°C, the ACM28DSXI is ideal for critical applications where precision and durability are paramount. Trust in this connector for seamless data transfer and signal integrity, meeting the highest standards of quality and performance.