| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM28DSXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 28 |
| SKU: | SULACM28DSXN |
ACM28DSXN
| Heilind Number: | SULACM28DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM28DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM28DSXN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliability in every application. With a 5A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The 28 female contacts, plated with gold, offer excellent conductivity while the full bellow contact type and straight orientation facilitate easy mating. Ideal for demanding environments, it operates flawlessly in temperatures ranging from -65 to 150 °C. With a pitch of 3.96mm and no mounting required, installation is a breeze. Trust the ACM28DSXN for secure and high-speed connectivity in your electronic systems.

