ACM28DTAD

Heilind Number:SULACM28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTAD

Detailed Description

Introducing the ACM28DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a rated voltage of 950 VAC and an amperage of 3A, it offers excellent power handling capabilities. The gold-plated contact terminals provide superior conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 56 positions and a pitch of 3.96mm, it enables high-density connections. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of operating conditions. Whether for aerospace, military, or industrial applications, the ACM28DTAD is the perfect choice for secure and efficient board-to-board connectivity.