ACM28DTAH

Heilind Number:SULACM28DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTAH

Detailed Description

PPS & Beryllium Copper; .0, 3A Female Right Angle PCB Connector, ACM28DTAH, ensures high-performance connectivity in demanding environments. With two rows and 56 positions, this connector offers secure board-to-board or card edge connections. The contact material of Beryllium Copper with gold plating ensures optimal conductivity. Featuring a clearance hole mount and through-hole termination, it guarantees easy and reliable installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its loop bellow contact type and matte tin termination plating further enhance its durability. Compact at 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Whether in industrial machinery, aerospace, or telecommunications, the ACM28DTAH connector meets the stringent requirements of high-reliability applications.