ACM28DTAI

Heilind Number:SULACM28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTAI

Detailed Description

Introducing the ACM28DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install and secure. Gold-plated contacts on a 3.96mm pitch provide excellent conductivity and durability. Meeting strict operating temperature requirements from -65 to 150°C, this connector is ideal for use in a wide range of industries. With 56 positions and a loop bellow contact type, it offers versatile connectivity options. Matte Tin termination plating guarantees stable solder connections. Whether it's for aerospace, defense, or industrial applications, the ACM28DTAI is a top choice for high-reliability connectivity needs.