ACM28DTAS

Heilind Number:SULACM28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTAS

Detailed Description

Introducing the ACM28DTAS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage rating of 3 A and a voltage capacity of 950 VAC. With two rows and a pitch of 3.96 mm (.156 in), it offers 56 gold-plated contacts for optimal conductivity. The contact type, Loop Bellow, guarantees secure connections even in harsh environments. Its right-angle orientation and side hole mount type make installation easy, while the thru-hole termination method and matte tin plating ensure durability. Operating flawlessly in temperatures ranging from -65 to 150 °C, the ACM28DTAS is a top choice for hi-rel board-to-board and card edge connections. Trust in its .61 in (15.49 mm) height, 9.4 mm (.37 in) width, and 2.54 mm (.1 in) tail length for seamless integration in your electronic systems.