ACM28DTBI

Heilind Number:SULACM28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DTBI

Detailed Description

This female connector, SKU ACM28DTBI, is a robust and reliable solution for board-to-board PCB connections. With two rows and 56 positions, it offers ample connectivity in a compact design. The threaded mount and thru-hole termination method ensure secure attachment to the PCB. Crafted from PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for diverse applications. The loop bellow contact type and right-angle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it fits snugly on the PCB. Its Matte Tin termination plating adds to its longevity. Ideal for demanding environments, this connector is a must-have for high-performance electronics.