ACM28DTBN

Heilind Number:SULACM28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTBN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DTBN

Detailed Description

Introducing the ACM28DTBN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled reliability and durability. With a contact rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The two-row, right-angle female design with loop bellow contacts allows for secure connections in tight spaces. Thru-hole termination and matte tin plating guarantee easy installation and long-term functionality. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for compact PCB layouts. Gold-plated contacts provide excellent conductivity, while the 56-position configuration offers versatility in connectivity. Trust the ACM28DTBN for seamless board-to-board connections in your electronic designs.