ACM28DTBS

Heilind Number:SULACM28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DTBS

Detailed Description

Introducing the ACM28DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female layout with two rows of contacts, this connector offers secure and efficient connectivity. Built with PPS and Beryllium Copper materials, it ensures durability and reliability in harsh environments. The termination method is through-hole, with side-hole mounting for easy installation. Contact materials are plated with gold for optimal conductivity, suitable for high-speed data transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. With 56 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in extreme conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures corrosion resistance. A part of the hi-rel category, the ACM28DTBS is the perfect solution for aerospace, defense, and industrial electronics. Trust in its quality and precision for seamless connectivity in your systems.