ACM28DTKD-S288

Heilind Number:SULACM28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTKD-S288

Detailed Description

Featuring a robust design for high-reliability applications, our ACM28DTKD-S288 connector offers exceptional performance. Made with PPS and Beryllium Copper, it ensures durability and efficient conductivity. With an amperage of 3A and voltage rating of 950VAC, this female connector with two rows of contacts is ideal for demanding electronics. The clearance hole mount type and card extender termination method make installation easy and secure. Each contact is crafted from Beryllium Copper and plated with gold for optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector guarantees reliability in various environments. Its unique loop bellow contact type and straddle orientation provide a stable connection. With 56 positions and a tail length of 4.45mm, it offers versatility in PCB assembly. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the board. The termination plating with matte tin ensures long-term performance. This connector falls under the category of Board to Board PCB Connectors, Card Edge Connectors, and is a vital component for any high-performance electronic system that demands precision and durability.