ACM28DTKD-S328

Heilind Number:SULACM28DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTKD-S328

Detailed Description

Introducing the ACM28DTKD-S328 PCB connector, a high-performance solution designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and thru-hole termination method ensure secure and stable connections. With 56 positions across 2 rows and a pitch of 3.96mm, it offers ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for industrial and commercial applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating further enhances its durability. Whether for board-to-board or card edge connections, the ACM28DTKD-S328 is a versatile and high-reliability solution for your connectivity needs.