ACM28DTKH-S288

Heilind Number:SULACM28DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTKH-S288

Detailed Description

Introducing the ACM28DTKH-S288, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a pitch of 3.96mm (.156 in) and 56 positions, it offers seamless connectivity for intricate circuitry. The female gender, straddle orientation, and clearance hole mount type make it versatile for various setups. Boasting a contact material of Beryllium Copper with gold plating and a voltage rating of 950 VAC, it guarantees superior conductivity and signal integrity. The contact type of Loop Bellow and termination method of Card Extender further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. Trust in the ACM28DTKH-S288 for premium quality and unmatched performance.