ACM28DTKH-S328

Heilind Number:SULACM28DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKH-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DTKH-S328

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ACM28DTKH-S328. Designed for demanding applications, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a low amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent electrical requirements. The female connector with two rows and a pitch of 3.96mm offers secure and efficient connectivity. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, loop bellow contact type, and 56 positions provide versatility in various PCB applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust in the ACM28DTKHS328 for seamless board-to-board connections in your projects.