ACM28DTKH

Heilind Number:SULACM28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTKH

Detailed Description

The ACM28DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a low amperage of 3A and a voltage rating of 950VAC, it offers reliable power transmission. The female gender, two rows, and loop bellow contact type make it versatile for various configurations. Gold contact plating and matte tin termination plating guarantee excellent signal integrity. With 56 positions and a 3.96mm pitch, it allows for efficient data transfer. Operating in a wide temperature range of -65 to 150°C, it's suitable for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet durable. Perfect for aerospace, defense, and industrial applications, the ACM28DTKH ensures high reliability in connectivity.