ACM28DTKI

Heilind Number:SULACM28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DTKI

Detailed Description

Introducing the ACM28DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 950VAC, it meets the needs of power-intensive systems. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. With a compact design and 2-row, 56-position configuration, it provides ample connectivity in limited spaces. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating within a wide temperature range of -65 to 150°C, it's suitable for use in extreme conditions. Whether it's for aerospace, military, or industrial applications, the ACM28DTKI connector delivers unmatched performance and durability. Elevate your connectivity solutions with this essential component.