ACM28DTKN-S288

Heilind Number:SULACM28DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DTKN-S288

Detailed Description

Introducing SKU ACM28DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust connectivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. Featuring a dual-row, female gender design with 56 positions and a 3A amperage capacity, it is suitable for various electronic systems. The contact material, beryllium copper, and loop bellow contact type further enhance its conductivity and resilience. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. Its straddle orientation and card extender termination method offer versatility in installation. Operating smoothly in a wide temperature range from -65°C to 150°C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs without compromising performance. A perfect choice for high-reliability applications, the SKU ACM28DTKN-S288 is a vital component in modern electronics.