ACM28DTKN-S328

Heilind Number:SULACM28DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTKN-S328

Detailed Description

The ACM28DTKN-S328 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a contact rating of 3 A and voltage handling capability of 950 VAC, it is ideal for power and signal transmission. The female connector with two rows and a pitch of 3.96 mm offers versatile connectivity options. Its straight orientation and loop bellow contact type provide efficient mating. Gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for aerospace, military, and industrial use. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation on PCBs. Termination through hole with matte tin plating ensures secure and stable connection. Whether for board-to-board or card edge applications, the ACM28DTKNS328 connector delivers high reliability and performance.