ACM28DTKN

Heilind Number:SULACM28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTKN

Detailed Description

Introducing the ACM28DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 950 VAC. With a gender specification of female and two rows of 56 gold-plated contacts, it offers seamless connectivity in straight orientation. The termination method through-hole mounting guarantees secure attachment, while the loop bellow contact type enhances signal transmission efficiency. Operating in a wide temperature range from -65 to 150 °C, the ACM28DTKN is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The matte tin termination plating ensures durability and long-term performance. Meeting stringent industry standards, this connector is ideal for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the ACM28DTKN.