ACM28DTKS

Heilind Number:SULACM28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTKS

Detailed Description

The ACM28DTKS connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. Designed for high-speed data transmission, it boasts a contact plating of gold, offering excellent conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for demanding applications. Its two rows of contacts, terminated through holes, provide secure and stable connections. The loop bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in diverse environments. Measuring at 15.49mm in height and 9.4mm in width, with a pitch of 3.96mm (.156in), and 56 positions, it offers versatility while ensuring compatibility with standard PCBs. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the ACM28DTKS is a top choice for high-reliability systems.