ACM28DTKT-S288

Heilind Number:SULACM28DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTKT-S288

Detailed Description

The ACM28DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a 3A amperage rating and 950VAC voltage capacity, it provides efficient power transmission. The female connector with two rows, threaded mount type, and card extender termination method offers secure and stable connectivity. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The loop bellow contact type and straddle orientation further enhance signal integrity. With 56 positions and a pitch of 3.96mm, it allows for versatile PCB connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. Classified under high-reliability products, it meets stringent industry standards, making it a top choice for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the ACM28DTKTS288.