ACM28DTKT

Heilind Number:SULACM28DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DTKT

Detailed Description

Introducing the ACM28DTKT, a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it guarantees stable power transmission. The female gender, along with threaded mount type and through-hole termination method, offers secure and efficient connectivity. Boasting two rows of 56 Loop Bellow contacts plated with gold, it guarantees excellent signal integrity. The 3.96mm pitch and straight orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. With matte tin termination plating and compliance with industry standards, this connector ensures high reliability and performance, making it a must-have for mission-critical electronic systems. Elevate your connectivity solutions with the ACM28DTKT.