ACM28DTMD

Heilind Number:SULACM28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTMD

Detailed Description

The ACM28DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliable performance. With a 3A amperage and 950VAC voltage rating, this connector is suitable for power and signal transmission. Its female gender and right-angle orientation make it versatile for various PCB layouts. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With 56 positions arranged in 2 rows and a pitch of 3.96mm, it offers ample connectivity options. The termination method is through-hole with a clearance hole mount type, guaranteeing secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design with a connector height of 15.49mm and width of 9.4mm saves space on the PCB. The termination plating is matte tin, ensuring solderability. Overall, the ACM28DTMD is a reliable and efficient solution for high-reliability applications.