ACM28DTMI

Heilind Number:SULACM28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTMI

Detailed Description

Introducing the ACM28DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring reliability in even the harshest environments. With a current rating of 3A and a voltage tolerance of 950VAC, it guarantees efficient power transmission. The female gender, along with two rows of contacts and a threaded mount type, offers secure and stable connectivity. Its contact material, Beryllium Copper with Gold plating, guarantees excellent conductivity. The loop bellow contact type and right-angle orientation further enhance its versatility. With 56 positions and a pitch of 3.96mm (.156 in), it facilitates seamless PCB connections. Operating temperature range of -65 to 150°C and matte tin termination plating ensure durability. Compact in size, with a height of .61 in and width of 9.4mm (.37 in), it saves valuable board space. Ideal for high-reliability applications, this connector is a must-have for your electronic projects. Trust in the ACM28DTMI for superior performance and durability.