ACM28DTMN

Heilind Number:SULACM28DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DTMN

Detailed Description

Introducing the ACM28DTMN, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 950VAC, it ensures reliable power transmission. The 2-row design with 56 positions allows for versatile connectivity options. Termination via Thru Hole method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Its right-angle orientation and low profile make it ideal for space-constrained setups. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Matte Tin termination plating ensures RoHS compliance. Perfect for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ACM28DTMN.