ACM28DTMS

Heilind Number:SULACM28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULACM28DTMS

Detailed Description

Introducing the ACM28DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a 3A amperage rating and 950VAC voltage capability, it delivers reliable power transmission. The female gender, two rows, and side-hole mount type make it versatile for various setups. Contact material of Beryllium Copper with gold plating guarantees efficient signal transfer. The 3.96mm pitch and right-angle orientation, along with 56 positions, offer precise connectivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient on PCBs. The termination method of thru-hole with matte tin plating ensures secure attachment. Ideal for aerospace, telecommunications, and industrial applications, this connector, code-named ACM28DTMS, is a dependable solution for your connectivity needs.