ACM28DTMT

Heilind Number:SULACM28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM28DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM28DTMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM28DTMT

Detailed Description

Introducing the ACM28DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. Gold-plated contacts on the loop bellow provide excellent conductivity and durability. With 56 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating guarantee stable performance over time. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it's suitable for space-constrained designs. Whether in aerospace, defense, or industrial applications, the ACM28DTMT connector delivers exceptional reliability and performance.