ACM30DCKD

Heilind Number:SULACM30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DCKD

Detailed Description

The ACM30DCKD is a high-performance PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, it ensures robust durability and reliable connectivity. Featuring a dual-row configuration with 60 female contact positions, this connector offers ample connectivity options. The thru-hole termination method and clearance hole mount type facilitate easy installation on PCBs. With a pitch of 3.96mm and a contact type of Loop Bellow, it guarantees efficient signal transmission. Gold-plated contacts and a voltage rating of 950 VAC ensure optimal conductivity and safety. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. Whether used in aerospace, defense, or industrial settings, the ACM30DCKD guarantees high reliability and performance.