ACM30DCKH-S288

Heilind Number:SULACM30DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DCKH-S288

Detailed Description

Introducing the ACM30DCKH-S288, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and loop bellow contact type offer versatile connectivity options. Gold-plated contacts provide excellent conductivity, while the clearance hole mount type and card extender termination method enhance ease of installation. With 60 positions and a pitch of 3.96mm, it offers ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating ensures long-term performance. Perfect for board-to-board and card edge connections, the ACM30DCKH-S288 is a reliable solution for your connectivity needs.