ACM30DCKH

Heilind Number:SULACM30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DCKH

Detailed Description

Experience unparalleled performance with our ACM30DCKH Board To Board PCB Connector, meticulously crafted for seamless connectivity. Featuring PPS & Beryllium Copper construction, this female connector boasts a 3A amperage rating and is designed for dual-row setups with a 3.96mm pitch. Each of the 60 gold-plated contact loops ensures optimal signal transmission, capable of handling up to 950VAC. With a straight orientation and a clearance hole mount type, installation is a breeze. The connector's rugged construction, with a wide operating temperature range of -65 to 150°C, guarantees reliability in even the harshest environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-restricted applications. Trust in the ACM30DCKH for high-performance board-to-board connections that stand the test of time.