| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM30DCKI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULACM30DCKI-S288 |
ACM30DCKI-S288
| Heilind Number: | SULACM30DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM30DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM30DCKI-S288, an essential component for high-performance electronic connections. This connector, designed for female gender with two rows, boasts a rugged threaded mount type and advanced termination method via Card Extender. Crafted from durable PPS and Beryllium Copper with gold contact plating, it ensures optimal conductivity and longevity. With a pitch of 3.96mm (.156"), it offers precise positioning for 60 loop bellow contact types. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 150°C, it guarantees reliability in various environments. The connector's compact design, with a height of .61" (15.49mm) and width of .37" (9.4mm), makes it ideal for board-to-board PCB connections. Trust in the ACM30DCKI-S288 for seamless and efficient electronic integration.

