ACM30DCKI

Heilind Number:SULACM30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DCKI

Detailed Description

Introducing the ACM30DCKI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage capability up to 950VAC, it is suitable for a wide range of electronic systems. The female gender, two-row design, and threaded mount type offer secure and stable connections. Utilizing a thru-hole termination method and gold-plated beryllium copper contacts, it guarantees optimal signal transmission. The 3.96mm pitch and straight orientation with 60 positions provide versatile connectivity options. With an operating temperature range of -65 to 150°C, it is ideal for harsh industrial settings. The matte tin termination plating ensures durability. Whether used in aerospace, defense, or telecommunications, the ACM30DCKI connector meets the highest standards of quality and performance. Elevate your PCB design with this essential component.