ACM30DCKN-S288

Heilind Number:SULACM30DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DCKN-S288

Detailed Description

Introducing our ACM30DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive setups. The female gender, 2 rows with 60 positions, and straddle orientation make it versatile for various connection requirements. Utilizing a card extender termination method and contact plating with gold, it guarantees secure and low-resistance connectivity. The loop bellow contact type and matte tin termination plating further enhance its durability. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size with a height of .61in and a width of 9.4mm, it offers space-efficient installation. Whether in aerospace, military, or industrial settings, this connector, acronymed as ACM30DCKNS288, is the ideal choice for high-reliability connectivity solutions.