ACM30DCKS-S288

Heilind Number:SULACM30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DCKS-S288

Detailed Description

Introducing the ACM30DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender, 2-row configuration, and side-hole mount type offer versatile installation options. Utilizing a card extender termination method and loop bellow contact type with gold plating, it ensures low contact resistance and superior signal integrity. With 60 positions, it accommodates complex connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Overall, the ACM30DCKSS288 is a top choice for high-reliability applications.