| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM30DCKS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULACM30DCKS |
ACM30DCKS
| Heilind Number: | SULACM30DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM30DCKS |
| ECAD Model: |
Specifications
Detailed Description
The ACM30DCKS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The connector has two rows with a pitch of 3.96mm and 60 positions, offering ample connectivity options. Its straight orientation and side hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The ACM30DCKS is RoHS compliant and designed for high-reliability applications.

